
56254 | |
|---|---|
DigiKey Part Number | 1742-1397-ND |
Manufacturer | |
Manufacturer Product Number | 56254 |
Description | WIRE MARKER BOOK VINYL CTD CLOTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Electrical | |
Application Specifics | Household | |
Arrangement | Text Only | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black | |
Length | 5.500" (139.70mm) 5 1/2" | |
Width | 3.327" (84.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 10 | 11,98900 € | 119,89 € |
| 25 | 11,23800 € | 280,95 € |
| 50 | 11,17920 € | 558,96 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

