Wire Marker, Book (Perforated) 5.50" W x 3.33" L (139.7mm x 84.5mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56251

DigiKey Part Number
1742-1398-ND
Manufacturer
Manufacturer Product Number
56251
Description
WIRE MARKR BOOK 139.7X84.5MM WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 5.50" W x 3.33" L (139.7mm x 84.5mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
5.50" W x 3.33" L (139.7mm x 84.5mm)
Cable Diameter
-
Legend
1-48
Color
White
Material
Vinyl Cloth
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,27000 €16,27 €
1013,83200 €138,32 €
2512,96520 €324,13 €
5012,34620 €617,31 €
10011,75720 €1.175,72 €
25011,02172 €2.755,43 €
50010,49626 €5.248,13 €
Manufacturers Standard Package
Unit Price without VAT:16,27000 €
Unit Price with VAT:19,36130 €