Flashlight Standard Style 215 Lumens AAA (Requires 3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56223

DigiKey Part Number
1742-1066-ND
Manufacturer
Manufacturer Product Number
56223
Description
FLASHLIGHT 215 LUMEN AAA(3)
Customer Reference
Detailed Description
Flashlight Standard Style 215 Lumens AAA (Requires 3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Standard
Lamp Type
-
Lamp Output
215 Lumens
Features
Adjustable Beam, Impact Resistant, Includes Batteries, Non-Slip Grip, Waterproof
Battery Cell Size
AAA (Requires 3)
Length
-
Material - Body
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.