



56222 | |
|---|---|
DigiKey Part Number | 1742-1035-ND |
Manufacturer | |
Manufacturer Product Number | 56222 |
Description | PENLIGHT 36 LUMEN AAA(2) |
Customer Reference | |
Detailed Description | Flashlight Penlight Style 36 Lumens AAA (Requires 2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Penlight | |
Lamp Type | - | |
Lamp Output | 36 Lumens | |
Features | Impact Resistant, Includes Batteries, Non-Slip Grip, Pocket Clip, Water Resistant | |
Battery Cell Size | AAA (Requires 2) | |
Length | - | |
Material - Body | Aluminum |




