
56204 | |
|---|---|
DigiKey Part Number | 1742-1334-ND |
Manufacturer | |
Manufacturer Product Number | 56204 |
Description | ASSEMBLED CONDUIT BENDE 3/4'' EM |
Customer Reference | |
Detailed Description | Bender Conduit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bender | |
For Use With/Related Products | Conduit | |
Weight | 6.6 lbs (3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,42000 € | 79,42 € |
| Unit Price without VAT: | 79,42000 € |
|---|---|
| Unit Price with VAT: | 94,50980 € |

