
56013 | |
|---|---|
DigiKey Part Number | 56013-ND |
Manufacturer | |
Manufacturer Product Number | 56013 |
Description | SPIRAL STEEL FISH TAPE - 50' (15 |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 5.1 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 € | 119,27 € |
| Unit Price without VAT: | 119,27000 € |
|---|---|
| Unit Price with VAT: | 141,93130 € |

