
56010 | |
|---|---|
DigiKey Part Number | 1742-1330-ND |
Manufacturer | |
Manufacturer Product Number | 56010 |
Description | 100' (30.5 M) FIBERGLASS FISH TA |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 3.5 lbs (1.6 kg) |


