
54844MB | |
|---|---|
DigiKey Part Number | 1742-54844MB-ND |
Manufacturer | |
Manufacturer Product Number | 54844MB |
Description | MODBOX COMPACT SINGLE DRAWER, FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polypropylene (PP) Drawer Gray/Orange |
Datasheet | Datasheet |
Category | Type Drawer |
Manufacturer Klein Tools, Inc. | Size 15.66" L x 22.00" W x 7.50" H (397.8mm x 558.8mm x 190.5mm) |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Gray/Orange |
Part Status Active | Drawer Quantity 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,12000 € | 89,12 € |
| 5 | 82,60000 € | 413,00 € |
| 10 | 79,94500 € | 799,45 € |
| 25 | 76,56800 € | 1.914,20 € |
| Unit Price without VAT: | 89,12000 € |
|---|---|
| Unit Price with VAT: | 106,05280 € |







