
546C | |
|---|---|
DigiKey Part Number | 546C-ND |
Manufacturer | |
Manufacturer Product Number | 546C |
Description | SHEARS ADJUSTABLE TENSION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Soft Grips 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Soft Grips | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,69000 € | 24,69 € |
| Unit Price without VAT: | 24,69000 € |
|---|---|
| Unit Price with VAT: | 29,38110 € |

