
54477 | |
|---|---|
DigiKey Part Number | 54477-ND |
Manufacturer | |
Manufacturer Product Number | 54477 |
Description | CABINET STEEL GRY 20"L X 15.75"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Open End(s) 20.000" L x 15.748" W (508.00mm x 400.00mm) X 15.000" (381.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Cabinet | |
Size / Dimension | 20.000" L x 15.748" W (508.00mm x 400.00mm) | |
Height | 15.000" (381.00mm) | |
Area (L x W) | 315in² (2032cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 4 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) |

