
54438 | |
|---|---|
DigiKey Part Number | 54438-ND |
Manufacturer | |
Manufacturer Product Number | 54438 |
Description | COMP STORAGE STEEL 9.76"LX13.3"W |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Gray Hinged Door, Lid 13.307" L x 9.764" W (338.00mm x 248.00mm) X 2.008" (51.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 13.307" L x 9.764" W (338.00mm x 248.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 130in² (839cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 16 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.4 lbs (2 kg) |


