
54410MB | |
|---|---|
DigiKey Part Number | 1742-54410MB-ND |
Manufacturer | |
Manufacturer Product Number | 54410MB |
Description | MODBOX FOLDING WORK BENCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Klein Tools, Inc. | Height 30.9" |
Series | Material Polypropylene |
Packaging Bulk | Width (Inches) 23-3/4 |
Part Status Active | Features Folding |
Type Workbench | Capacity 1000 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,26000 € | 140,26 € |
| 5 | 130,00800 € | 650,04 € |
| 10 | 125,82900 € | 1.258,29 € |
| 25 | 120,51600 € | 3.012,90 € |
| Unit Price without VAT: | 140,26000 € |
|---|---|
| Unit Price with VAT: | 166,90940 € |


