


53936 | |
|---|---|
DigiKey Part Number | 53936-ND |
Manufacturer | |
Manufacturer Product Number | 53936 |
Description | WOOD BORING BIT, 1-3/8" |
Customer Reference | |
Detailed Description | Drill Bit Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Wood | |
Weight | 0.388 lb (175.99 g) |

