
53867 | |
|---|---|
DigiKey Part Number | 53867-ND |
Manufacturer | |
Manufacturer Product Number | 53867 |
Description | 2.416" KNOCKOUT PUNCH, 2" CONDUI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Aluminum, Fiberglass, Plastic, 10AWG Steel | |
Weight | 0.94 lb (426.38 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,18000 € | 66,18 € |
| 5 | 61,34200 € | 306,71 € |
| 10 | 59,36900 € | 593,69 € |
| 25 | 56,86000 € | 1.421,50 € |
| Unit Price without VAT: | 66,18000 € |
|---|---|
| Unit Price with VAT: | 78,75420 € |

