
53858 | |
|---|---|
DigiKey Part Number | 53858-ND |
Manufacturer | |
Manufacturer Product Number | 53858 |
Description | 1.951" KNOCKOUT DIE, 1-1/2" COND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Aluminum, Fiberglass, Plastic, 10AWG Steel | |
Weight | 0.41 lb (185.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 € | 34,73 € |
| 5 | 32,18000 € | 160,90 € |
| 10 | 31,14400 € | 311,44 € |
| 25 | 29,82760 € | 745,69 € |
| Unit Price without VAT: | 34,73000 € |
|---|---|
| Unit Price with VAT: | 41,32870 € |

