
53850 | |
|---|---|
DigiKey Part Number | 53850-ND |
Manufacturer | |
Manufacturer Product Number | 53850 |
Description | 1.701" KNOCKOUT DIE, 1-1/4" COND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Aluminum, Fiberglass, Plastic, 10AWG Steel | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| 5 | 19,78200 € | 98,91 € |
| 10 | 19,14600 € | 191,46 € |
| 25 | 18,33560 € | 458,39 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |

