
53849 | |
|---|---|
DigiKey Part Number | 53849-ND |
Manufacturer | |
Manufacturer Product Number | 53849 |
Description | 1.701" KNOCKOUT PUNCH, 1-1/4" CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Aluminum, Fiberglass, Plastic, 10AWG Steel | |
Weight | 0.14 lb (63.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 € | 42,42 € |
| 5 | 39,31600 € | 196,58 € |
| 10 | 38,05100 € | 380,51 € |
| 25 | 36,44240 € | 911,06 € |
| Unit Price without VAT: | 42,42000 € |
|---|---|
| Unit Price with VAT: | 50,47980 € |

