
53838 | |
|---|---|
DigiKey Part Number | 53838-ND |
Manufacturer | |
Manufacturer Product Number | 53838 |
Description | 1.362" KNOCKOUT DIE, 1" CONDUIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Category | Tool Type Knockout, Hole Punch |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Aluminum, Fiberglass, Plastic, 10AWG Steel |
Packaging Bulk | Weight 0.27 lb (122.47 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

