
53837 | |
|---|---|
DigiKey Part Number | 53837-ND |
Manufacturer | |
Manufacturer Product Number | 53837 |
Description | 1.362" KNOCKOUT PUNCH, 1" CONDUI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Category | Tool Type Knockout, Hole Punch |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Aluminum, Fiberglass, Plastic, 10AWG Steel |
Packaging Bulk | Weight 0.35 lb (158.76 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 5 | 32,41600 € | 162,08 € |
| 10 | 31,37200 € | 313,72 € |
| 25 | 30,04600 € | 751,15 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |

