
53828 | |
|---|---|
DigiKey Part Number | 53828-ND |
Manufacturer | |
Manufacturer Product Number | 53828 |
Description | 1.115" KNOCKOUT DIE, 3/4" CONDUI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Category | Tool Type Knockout, Hole Punch |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Aluminum, Fiberglass, Plastic, 10AWG Steel |
Packaging Bulk | Weight 0.13 lb (58.97 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 5 | 16,41000 € | 82,05 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 21,06300 € |

