
53820 | |
|---|---|
DigiKey Part Number | 53820-ND |
Manufacturer | |
Manufacturer Product Number | 53820 |
Description | 7/8" KNOCKOUT DIE, 1/2" CONDUIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Category | Tool Type Knockout, Hole Punch |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Aluminum, Fiberglass, Plastic, 10AWG Steel |
Packaging Bulk | Weight 0.1 lb (45.36 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 5 | 14,32200 € | 71,61 € |
| 10 | 13,86200 € | 138,62 € |
| 25 | 13,27520 € | 331,88 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |

