



53751 | |
|---|---|
DigiKey Part Number | 53751-ND |
Manufacturer | |
Manufacturer Product Number | 53751 |
Description | FLEX BIT AUGER 3/4'' X 72" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit, Flexible Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit, Flexible | |
For Use With/Related Products | Drilling | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,84000 € | 51,84 € |
| 5 | 48,04600 € | 240,23 € |
| 10 | 47,32400 € | 473,24 € |
| Unit Price without VAT: | 51,84000 € |
|---|---|
| Unit Price with VAT: | 61,68960 € |

