
53441 | |
|---|---|
DigiKey Part Number | 53441-ND |
Manufacturer | |
Manufacturer Product Number | 53441 |
Description | SHIP AUGER BIT WITH SCREW POINT |
Customer Reference | |
Detailed Description | Drill Bit, Auger Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit, Auger | |
For Use With/Related Products | Drilling | |
Weight | 1.7 lbs (771.1 g) |


