


53125 | |
|---|---|
DigiKey Part Number | 53125-ND |
Manufacturer | |
Manufacturer Product Number | 53125 |
Description | HIGH-SPEED DRILL BIT - 29/64'' B |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 € | 15,64 € |
| 5 | 14,49000 € | 72,45 € |
| 10 | 14,02300 € | 140,23 € |
| Unit Price without VAT: | 15,64000 € |
|---|---|
| Unit Price with VAT: | 18,61160 € |


