


53122 | |
|---|---|
DigiKey Part Number | 53122-ND |
Manufacturer | |
Manufacturer Product Number | 53122 |
Description | HIGH-SPEED DRILL BIT - 13/32'' B |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.15 lb (68.04 g) |


