


53118 | |
|---|---|
DigiKey Part Number | 53118-ND |
Manufacturer | |
Manufacturer Product Number | 53118 |
Description | HIGH-SPEED DRILL BIT - 11/32'' B |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 5 | 7,11800 € | 35,59 € |
| 10 | 6,88900 € | 68,89 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |


