
53001 | |
|---|---|
DigiKey Part Number | 53001-ND |
Manufacturer | |
Manufacturer Product Number | 53001 |
Description | 15-PC REGULAR-POINT DRILL-BIT SE |
Customer Reference | |
Detailed Description | Bit Set Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit Set | |
For Use With/Related Products | Drilling | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,49000 € | 88,49 € |
| Unit Price without VAT: | 88,49000 € |
|---|---|
| Unit Price with VAT: | 105,30310 € |

