510216SPBLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510216SPBLK

DigiKey Part Number
1742-510216SPBLK-ND
Manufacturer
Manufacturer Product Number
510216SPBLK
Description
DELUXE TOOL BAG, BLACK CANVAS, 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tool Bag
Size
16.00" L x 14.00" W x 6.00" H (406.4mm x 355.6mm x 152.4mm)
Material
Canvas
Color
Black
Drawer Quantity
13
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,78000 €96,78 €
589,70200 €448,51 €
1086,81800 €868,18 €
2583,15160 €2.078,79 €
Manufacturers Standard Package
Unit Price without VAT:96,78000 €
Unit Price with VAT:115,16820 €