Adjustable Wrench 1-5/16" 10.13" (257.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

507-10

DigiKey Part Number
1742-1501-ND
Manufacturer
Manufacturer Product Number
507-10
Description
WRENCH ADJUSTABLE 1-5/16" 10.13"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-5/16" 10.13" (257.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-5/16"
Length
10.13" (257.3mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
0.98 lb (444.52 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,58000 €44,58 €
541,32000 €206,60 €
1039,99000 €399,90 €
2538,29960 €957,49 €
Manufacturers Standard Package
Unit Price without VAT:44,58000 €
Unit Price with VAT:53,05020 €