
506-15 | |
|---|---|
DigiKey Part Number | 1742-1500-ND |
Manufacturer | |
Manufacturer Product Number | 506-15 |
Description | WRENCH ADJUST 1-11/16" 15.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 1-11/16" 15.88" (403.4mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Klein Tools, Inc. | End - Size 1-11/16" |
Packaging Bulk | Length 15.88" (403.4mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Adjustable | Weight 2.9 lbs (1.3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62 P 15 | Gedore Tools, Inc. | 0 | 2128-62P15-ND | 95,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,58000 € | 92,58 € |
| Unit Price without VAT: | 92,58000 € |
|---|---|
| Unit Price with VAT: | 110,17020 € |


