
502-10-EINS | |
|---|---|
DigiKey Part Number | 502-10-EINS-ND |
Manufacturer | |
Manufacturer Product Number | 502-10-EINS |
Description | PLIERS ADJUST FLAT NOSE 10.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 10.25" (260.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Insulated to 1000V, Slide Lock, Soft Grips | |
Length | 10.25" (260.4mm) | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 € | 72,61 € |
| 5 | 67,29800 € | 336,49 € |
| 10 | 65,13300 € | 651,33 € |
| 25 | 62,38080 € | 1.559,52 € |
| Unit Price without VAT: | 72,61000 € |
|---|---|
| Unit Price with VAT: | 86,40590 € |

