Adjustable Wrench 2-1/2" 24.00" (609.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-24

DigiKey Part Number
500-24-ND
Manufacturer
Manufacturer Product Number
500-24
Description
WRENCH ADJUSTABLE 2-1/2" 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 2-1/2" 24.00" (609.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
2-1/2"
Length
24.00" (609.6mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
7.8 lbs (3.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1241,71000 €241,71 €
Manufacturers Standard Package
Unit Price without VAT:241,71000 €
Unit Price with VAT:287,63490 €