Parallel Pin Punch 0.19" (4.8mm) DIA X 2.55" (64.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4PPL05

DigiKey Part Number
4PPL05-ND
Manufacturer
Manufacturer Product Number
4PPL05
Description
PIN PUNCH - LONG - 3/16'' (5 MM)
Customer Reference
Detailed Description
Parallel Pin Punch 0.19" (4.8mm) DIA X 2.55" (64.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Parallel Pin Punch
Tip Diameter
0.19" (4.8mm)
Shaft Diameter
0.19" (4.8mm)
Length
2.55" (64.7mm)
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.