
4H1R3 | |
|---|---|
DigiKey Part Number | 4H1R3-ND |
Manufacturer | |
Manufacturer Product Number | 4H1R3 |
Description | BIT INSERT SQUARE #3 |
Customer Reference | |
Detailed Description | #3 Square Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Square | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |

