Parallel Pin Punch, Set of 5 Assorted DIA X Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4BPSET5

DigiKey Part Number
4BPSET5-ND
Manufacturer
Manufacturer Product Number
4BPSET5
Description
BRASS PUNCHES - 5 PC SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Parallel Pin Punch, Set of 5 Assorted DIA X Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch, Set of 5
Tip Diameter
Assorted
Shaft Diameter
Assorted
Length
Assorted
Weight
4.4 lbs (2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,73000 €145,73 €
5135,07800 €675,39 €
10130,73700 €1.307,37 €
25125,21800 €3.130,45 €
Manufacturers Standard Package
Unit Price without VAT:145,73000 €
Unit Price with VAT:173,41870 €