Brass Punch 0.37" (9.5mm) DIA X 6.00" (152.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4BP10

DigiKey Part Number
4BP10-ND
Manufacturer
Manufacturer Product Number
4BP10
Description
BRASS PUNCH - 3/8''
Customer Reference
Detailed Description
Brass Punch 0.37" (9.5mm) DIA X 6.00" (152.4mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Diameter
0.37" (9.5mm)
Manufacturer
Klein Tools, Inc.
Shaft Diameter
0.37" (9.5mm)
Packaging
Bulk
Length
6.00" (152.4mm)
Part Status
Obsolete
Weight
0.22 lb (99.79 g)
Type
Brass Punch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.