
XMMRWA-H0-0000-000BK20E3 | |
|---|---|
DigiKey Part Number | 90-XMMRWA-H0-0000-000BK20E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMMRWA-H0-0000-000BK20E3 |
Description | XLAMP XM-MR LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-MR White, Cool 5000K 2.95V 3A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 1245lm (1200lm ~ 1290lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 3A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 14A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89163 € | 2.891,63 € |
| Unit Price without VAT: | 2,89163 € |
|---|---|
| Unit Price with VAT: | 3,44104 € |


