




44217 | |
|---|---|
DigiKey Part Number | 1742-1224-ND |
Manufacturer | |
Manufacturer Product Number | 44217 |
Description | KNIFE POCKET #2 PHILLIPS BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket #2 Phillips Blade, Drop Point Blade, Ergonomic, Pocket Clip, Wire Stripping Notches 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | #2 Phillips Blade, Drop Point Blade, Ergonomic, Pocket Clip, Wire Stripping Notches | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 € | 35,34 € |
| 5 | 32,74800 € | 163,74 € |
| 10 | 31,69300 € | 316,93 € |
| 25 | 30,35320 € | 758,83 € |
| Unit Price without VAT: | 35,34000 € |
|---|---|
| Unit Price with VAT: | 42,05460 € |

