



44200 | |
|---|---|
DigiKey Part Number | 1742-1043-ND |
Manufacturer | |
Manufacturer Product Number | 44200 |
Description | KNIFE CABLE STRIPPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Cable Stripping Non-Slip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Non-Slip | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,28000 € | 29,28 € |
| 5 | 27,13400 € | 135,67 € |
| 10 | 26,26200 € | 262,62 € |
| 25 | 25,15160 € | 628,79 € |
| Unit Price without VAT: | 29,28000 € |
|---|---|
| Unit Price with VAT: | 34,84320 € |

