Direct

44144 | |
|---|---|
DigiKey Part Number | 1742-1063-ND |
Manufacturer | |
Manufacturer Product Number | 44144 |
Description | KNIFE POCKET W/LOCKING BLADE |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade, Pocket Clip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Knife, Pocket | |
Features | Locking Blade, Pocket Clip | |
Weight | 0.3 oz (8.55 g) |


