
44052BLK | |
|---|---|
DigiKey Part Number | 1742-1494-ND |
Manufacturer | |
Manufacturer Product Number | 44052BLK |
Description | KNIFE POCKET LOCKING BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Locking Blade | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,65000 € | 66,65 € |
| 5 | 61,77400 € | 308,87 € |
| 10 | 59,78800 € | 597,88 € |
| 25 | 57,26080 € | 1.431,52 € |
| Unit Price without VAT: | 66,65000 € |
|---|---|
| Unit Price with VAT: | 79,31350 € |

