
44037 | |
|---|---|
DigiKey Part Number | 1742-1493-ND |
Manufacturer | |
Manufacturer Product Number | 44037 |
Description | KNIFE POCKET POUCH LOCKING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Leather Pouch, Locking Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Leather Pouch, Locking Blade | |
Weight | 0.41 lb (185.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,72000 € | 75,72 € |
| 5 | 70,17400 € | 350,87 € |
| 10 | 67,91800 € | 679,18 € |
| 25 | 65,04800 € | 1.626,20 € |
| Unit Price without VAT: | 75,72000 € |
|---|---|
| Unit Price with VAT: | 90,10680 € |

