
44031 | |
|---|---|
DigiKey Part Number | 1742-1488-ND |
Manufacturer | |
Manufacturer Product Number | 44031 |
Description | KNIFE POCKET MONEY CLIP FILE |
Customer Reference | |
Detailed Description | Knife, Pocket Money Clip, Nail File 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife, Pocket | |
Features | Money Clip, Nail File | |
Weight | 0.1 lb (45.36 g) |

