
44001 | |
|---|---|
DigiKey Part Number | 1742-1185-ND |
Manufacturer | |
Manufacturer Product Number | 44001 |
Description | KNIFE POCKET W/LOCKING BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade, Pocket Clip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Locking Blade, Pocket Clip | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,71000 € | 56,71 € |
| 5 | 52,56600 € | 262,83 € |
| 10 | 50,87500 € | 508,75 € |
| 25 | 48,72520 € | 1.218,13 € |
| Unit Price without VAT: | 56,71000 € |
|---|---|
| Unit Price with VAT: | 67,48490 € |

