
44000-BLK | |
|---|---|
DigiKey Part Number | 1742-1479-ND |
Manufacturer | |
Manufacturer Product Number | 44000-BLK |
Description | KNIFE POCKET LOCKING BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Locking Blade | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,73000 € | 52,73 € |
| Unit Price without VAT: | 52,73000 € |
|---|---|
| Unit Price with VAT: | 62,74870 € |

