
40234 | |
|---|---|
DigiKey Part Number | 1742-1309-ND |
Manufacturer | |
Manufacturer Product Number | 40234 |
Description | WIRE PULLING GLOVES EXTRA LARGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gloves Black XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gloves | |
Color | Black | |
Size | XLarge | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 5 | 20,28000 € | 101,40 € |
| 10 | 19,62700 € | 196,27 € |
| 25 | 18,79680 € | 469,92 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,04910 € |

