
40230 | |
|---|---|
DigiKey Part Number | 1742-1002-ND |
Manufacturer | |
Manufacturer Product Number | 40230 |
Description | GLOVES TOUCHSCREEN LARGE 1PR |
Customer Reference | |
Detailed Description | Gloves Black Large |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black | |
Size | Large | |
Weight | 0.4 lb (181.44 g) |

