
40225 | |
|---|---|
DigiKey Part Number | 1742-1303-ND |
Manufacturer | |
Manufacturer Product Number | 40225 |
Description | CUT 5 RESISTANT GLOVE XTRA LARGE |
Customer Reference | |
Detailed Description | Gloves Black, Gray XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black, Gray | |
Size | XLarge | |
Weight | 0.7 lb (317.51 g) |

