
40224 | |
|---|---|
DigiKey Part Number | 1742-1302-ND |
Manufacturer | |
Manufacturer Product Number | 40224 |
Description | CUT 5 RESISTANT GLOVE LARGE |
Customer Reference | |
Detailed Description | Gloves Black, Gray Large |
Category | Type Gloves |
Manufacturer Klein Tools, Inc. | Color Black, Gray |
Series | Size Large |
Packaging Bulk | Weight 0.7 lb (317.51 g) |
Part Status Obsolete |

