
40221 | |
|---|---|
DigiKey Part Number | 40221-ND |
Manufacturer | |
Manufacturer Product Number | 40221 |
Description | LEATHER GLOVES SIZE LARGE |
Customer Reference | |
Detailed Description | Gloves Black, Tan Large |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black, Tan | |
Size | Large | |
Weight | 0.3 lb (136.08 g) |

